470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR0J471

DigiKey Part Number
P15398-ND
Manufacturer
Manufacturer Product Number
EEU-FR0J471
Description
CAP ALUM 470UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR0J471 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
341.25 mA @ 120 Hz
Series
Ripple Current @ High Frequency
455 mA @ 100 kHz
Packaging
Bulk
Impedance
130 mOhms
Part Status
Active
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.500" (12.70mm)
Voltage - Rated
6.3 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.533
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.38000€0.38
10€0.23700€2.37
50€0.17480€8.74
200€0.13830€27.66
600€0.11755€70.53
1.000€0.10978€109.78
2.600€0.09777€254.20
5.000€0.09115€455.75
Manufacturers Standard Package
Unit Price without VAT:€0.38000
Unit Price with VAT:€0.45600