560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
FM SERIES

EEU-FM1V561LB

DigiKey Part Number
10-EEU-FM1V561LBCT-ND - Cut Tape (CT)
10-EEU-FM1V561LBTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FM1V561LB
Description
CAP ALUM 560UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FM1V561LB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.853 A @ 120 Hz
Ripple Current @ High Frequency
2.47 A @ 100 kHz
Impedance
18 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.197
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.01000€1.01
10€0.64800€6.48
50€0.49480€24.74
100€0.44620€44.62
Tape & Box (TB)
QuantityUnit PriceExt Price
500€0.35580€177.90
1.000€0.32991€329.91
1.500€0.31684€475.26
2.500€0.30228€755.70
3.500€0.29371€1,027.99
5.000€0.28544€1,427.20
Manufacturers Standard Package
Unit Price without VAT:€1.01000
Unit Price with VAT:€1.21200