150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FM1V151B

DigiKey Part Number
10-EEU-FM1V151BCT-ND - Cut Tape (CT)
10-EEU-FM1V151BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FM1V151B
Description
CAP ALUM 150UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FM1V151B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
665 mA @ 120 Hz
Ripple Current @ High Frequency
950 mA @ 100 kHz
Impedance
56 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.827
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.51000€0.51
10€0.31500€3.15
50€0.23420€11.71
100€0.20860€20.86
500€0.16424€82.12
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000€0.14749€147.49
2.000€0.13608€272.16
3.000€0.13031€390.93
5.000€0.12388€619.40
7.000€0.12010€840.70
10.000€0.11645€1,164.50
Manufacturers Standard Package
Unit Price without VAT:€0.51000
Unit Price with VAT:€0.61200