


EEU-FM1H331LB | |
|---|---|
DigiKey Part Number | 10-EEU-FM1H331LBCT-ND - Cut Tape (CT) 10-EEU-FM1H331LBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FM1H331LB |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1H331LB Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.505 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.15 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 22 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FR1H331L | Panasonic Industry | 5 | P14460-ND | €1.24000 | Parametric Equivalent |
| EEU-FR1H331LB | Panasonic Industry | 12.162 | P15377CT-ND | €1.26000 | Parametric Equivalent |
| EEU-FS1J331L | Panasonic Industry | 1.231 | P123402-ND | €1.32000 | Parametric Equivalent |
| EEU-FS1J331LB | Panasonic Industry | 135 | P123403CT-ND | €1.34000 | Parametric Equivalent |
| EKZE500ELL331MJ25S | Chemi-Con | 3.646 | 565-1711-ND | €1.11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.01000 | €1.01 |
| 10 | €0.64800 | €6.48 |
| 50 | €0.49480 | €24.74 |
| 100 | €0.44620 | €44.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.35580 | €177.90 |
| 1.000 | €0.32991 | €329.91 |
| 1.500 | €0.31684 | €475.26 |
| 2.500 | €0.30228 | €755.70 |
| 3.500 | €0.29371 | €1,027.99 |
| 5.000 | €0.28544 | €1,427.20 |
| Unit Price without VAT: | €1.01000 |
|---|---|
| Unit Price with VAT: | €1.21200 |

