


EEU-FM1H151 | |
|---|---|
DigiKey Part Number | P12395-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FM1H151 |
Description | CAP ALUM 150UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1H151 Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 819 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.17 A @ 100 kHz |
Packaging Bulk | Impedance 42 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.40300 | €4.03 |
| 50 | €0.30220 | €15.11 |
| 200 | €0.24375 | €48.75 |
| 600 | €0.21047 | €126.28 |
| 1.000 | €0.19798 | €197.98 |
| 2.600 | €0.17876 | €464.78 |
| 5.000 | €0.16816 | €840.80 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.78000 |

