
EEU-FM1A471BJ | |
|---|---|
DigiKey Part Number | P19697CT-ND - Cut Tape (CT) P19697TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FM1A471BJ |
Description | CAP ALUM 470UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1A471BJ Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 712.5 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 950 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 56 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.51000 | €0.51 |
| 10 | €0.31500 | €3.15 |
| 50 | €0.23420 | €11.71 |
| 100 | €0.20860 | €20.86 |
| 500 | €0.16424 | €82.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.14749 | €147.49 |
| 2.000 | €0.13608 | €272.16 |
| 3.000 | €0.13031 | €390.93 |
| 5.000 | €0.12388 | €619.40 |
| 7.000 | €0.12010 | €840.70 |
| 10.000 | €0.11645 | €1,164.50 |
| Unit Price without VAT: | €0.51000 |
|---|---|
| Unit Price with VAT: | €0.61200 |

