Similar
Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar



EEU-FM0J821LB | |
|---|---|
DigiKey Part Number | EEU-FM0J821LB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FM0J821LB |
Description | CAP ALUM 820UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 820 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM0J821LB Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 930 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.24 A @ 100 kHz |
Packaging Tape & Box (TB) | Impedance 41 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FM0J821L | Panasonic Industry | 1.171 | P12352-ND | €0.64000 | Similar |
| EEU-FR0J821 | Panasonic Industry | 678 | P14360-ND | €0.60000 | Similar |
| EEU-FR0J821B | Panasonic Industry | 8.742 | P15314CT-ND | €0.61000 | Similar |
| EEU-FM0J821LBJ | Panasonic Industry | 0 | EEU-FM0J821LBJ-ND | €0.12229 | Parametric Equivalent |
| EKY-6R3ELL821MJC5S | Chemi-Con | 1.791 | 565-EKY-6R3ELL821MJC5S-ND | €0.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.18188 | €363.76 |
| Unit Price without VAT: | €0.18188 |
|---|---|
| Unit Price with VAT: | €0.21826 |








