
EEU-FK0J822S | |
|---|---|
DigiKey Part Number | P124253-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FK0J822S |
Description | CAP ALUM 8200UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FK0J822S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.112 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.64 A @ 100 kHz |
Part Status Active | Impedance 25 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.18000 | €2.18 |
| 10 | €1.44400 | €14.44 |
| 50 | €1.13860 | €56.93 |
| 100 | €1.04220 | €104.22 |
| 500 | €0.87638 | €438.19 |
| 1.000 | €0.82418 | €824.18 |
| Unit Price without VAT: | €2.18000 |
|---|---|
| Unit Price with VAT: | €2.61600 |

