EEU-FC2A8R2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: €0.10397
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: €0.10397
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: €0.05325
Datasheet
Image for EEU-FC2A8R2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC2A8R2

DigiKey Part Number
EEU-FC2A8R2-ND
Manufacturer
Manufacturer Product Number
EEU-FC2A8R2
Description
CAP ALUM 8.2UF 20% 100V RADIAL
Customer Reference
Detailed Description
8.2 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
EDA/CAD Models
EEU-FC2A8R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
58.5 mA @ 120 Hz
Ripple Current @ High Frequency
90 mA @ 100 kHz
Impedance
2.8 Ohms
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.630" (16.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes