
EEU-FC2A120H | |
|---|---|
DigiKey Part Number | P19689CT-ND - Cut Tape (CT) P19689TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC2A120H |
Description | CAP ALUM 12UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 12 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC2A120H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 74.1 mA @ 120 Hz | |
Ripple Current @ High Frequency | 114 mA @ 100 kHz | |
Impedance | 1.8 Ohms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.26300 | €2.63 |
| 50 | €0.19480 | €9.74 |
| 100 | €0.17300 | €17.30 |
| 500 | €0.13520 | €67.60 |
| 1.000 | €0.12328 | €123.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.11127 | €222.54 |
| 4.000 | €0.10317 | €412.68 |
| 6.000 | €0.09908 | €594.48 |
| 10.000 | €0.09452 | €945.20 |
| 14.000 | €0.09184 | €1,285.76 |
| 20.000 | €0.08925 | €1,785.00 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.50400 |

