
EEU-FC1V271B | |
|---|---|
DigiKey Part Number | 10-EEU-FC1V271BCT-ND - Cut Tape (CT) 10-EEU-FC1V271BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1V271B |
Description | CAP ALUM 270UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1V271B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 682.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.05 A @ 100 kHz |
Part Status Active | Impedance 68 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.669" (17.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1V271 | Panasonic Industry | 558 | P11236-ND | €0.81000 | Parametric Equivalent |
| ELXZ350ELL271MH20D | Chemi-Con | 690 | 565-ELXZ350ELL271MH20D-ND | €0.72000 | Similar |
| UPM1V271MPD | Nichicon | 692 | 493-15786-ND | €0.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.82000 | €0.82 |
| 10 | €0.52200 | €5.22 |
| 50 | €0.39520 | €19.76 |
| 100 | €0.35500 | €35.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.28046 | €140.23 |
| 1.000 | €0.25902 | €259.02 |
| 1.500 | €0.24819 | €372.28 |
| 2.500 | €0.23612 | €590.30 |
| 3.500 | €0.22903 | €801.61 |
| 5.000 | €0.22218 | €1,110.90 |
| Unit Price without VAT: | €0.82000 |
|---|---|
| Unit Price with VAT: | €0.98400 |

