
EEU-FC1V181B | |
|---|---|
DigiKey Part Number | 10-EEU-FC1V181BCT-ND - Cut Tape (CT) 10-EEU-FC1V181BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1V181B |
Description | CAP ALUM 180UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 180 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1V181B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 490.8 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 755 mA @ 100 kHz |
Part Status Active | Impedance 90 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.531" (13.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.66000 | €0.66 |
| 10 | €0.41700 | €4.17 |
| 50 | €0.31340 | €15.67 |
| 100 | €0.28050 | €28.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.21944 | €109.72 |
| 1.000 | €0.20183 | €201.83 |
| 1.500 | €0.19293 | €289.39 |
| 2.500 | €0.18302 | €457.55 |
| 3.500 | €0.17718 | €620.13 |
| 5.000 | €0.17155 | €857.75 |
| Unit Price without VAT: | €0.66000 |
|---|---|
| Unit Price with VAT: | €0.79200 |

