
EEU-FC1J561B | |
|---|---|
DigiKey Part Number | 10-EEU-FC1J561BCT-ND - Cut Tape (CT) 10-EEU-FC1J561BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1J561B |
Description | CAP ALUM 560UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 560 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1J561B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.62 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.16 A @ 100 kHz |
Part Status Active | Impedance 50 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.95000 | €1.95 |
| 10 | €1.28400 | €12.84 |
| 50 | €1.00660 | €50.33 |
| 100 | €0.91910 | €91.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.81040 | €202.60 |
| 500 | €0.75442 | €377.21 |
| 750 | €0.72616 | €544.62 |
| 1.250 | €0.69466 | €868.33 |
| 1.750 | €0.67615 | €1,183.26 |
| 2.500 | €0.65827 | €1,645.67 |
| Unit Price without VAT: | €1.95000 |
|---|---|
| Unit Price with VAT: | €2.34000 |

