180 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1H181

DigiKey Part Number
10-EEU-FC1H181-ND
Manufacturer
Manufacturer Product Number
EEU-FC1H181
Description
CAP ALUM 180UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
180 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1H181 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
552.5 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
860 mA @ 100 kHz
Part Status
Active
Impedance
119 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.669" (17.00mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 314
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.81000€0.81
10€0.51200€5.12
50€0.38780€19.39
200€0.31560€63.12
600€0.27442€164.65
1.000€0.25902€259.02
2.600€0.23526€611.68
5.000€0.22218€1,110.90
Manufacturers Standard Package
Unit Price without VAT:€0.81000
Unit Price with VAT:€0.97200