150 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1H151B

DigiKey Part Number
10-EEU-FC1H151BCT-ND - Cut Tape (CT)
10-EEU-FC1H151BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC1H151B
Description
CAP ALUM 150UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
150 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1H151B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
552.5 mA @ 120 Hz
Ripple Current @ High Frequency
850 mA @ 100 kHz
Impedance
119 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.910
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.82000€0.82
10€0.52200€5.22
50€0.39520€19.76
100€0.35500€35.50
Tape & Box (TB)
QuantityUnit PriceExt Price
500€0.28046€140.23
1.000€0.25902€259.02
1.500€0.24819€372.28
2.500€0.23612€590.30
3.500€0.22903€801.61
5.000€0.22218€1,110.90
Manufacturers Standard Package
Unit Price without VAT:€0.82000
Unit Price with VAT:€0.98400