15 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1H150B

DigiKey Part Number
10-EEU-FC1H150BCT-ND - Cut Tape (CT)
10-EEU-FC1H150BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC1H150B
Description
CAP ALUM 15UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
15 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1H150B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
94.25 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
145 mA @ 100 kHz
Part Status
Active
Impedance
1.3 Ohms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.571" (14.50mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FC1H150Panasonic Industry3.448P10317-ND€0.33000Similar
EEU-FC1H150HPanasonic Industry5.11810-EEU-FC1H150HCT-ND€0.34000Similar
UPJ1H150MDDNichicon3.475493-17671-ND€0.24000Similar
UPM1H150MDDNichicon1.019493-15738-ND€0.07359Similar
In-Stock: 1.389
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.34000€0.34
10€0.20700€2.07
50€0.15140€7.57
100€0.13390€13.39
500€0.10358€51.79
1.000€0.09401€94.01
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000€0.08446€168.92
4.000€0.07795€311.80
6.000€0.07466€447.96
10.000€0.07100€710.00
14.000€0.06885€963.90
20.000€0.06676€1,335.20
Manufacturers Standard Package
Unit Price without VAT:€0.34000
Unit Price with VAT:€0.40800