
EEU-FC1C472SB | |
|---|---|
DigiKey Part Number | 10-EEU-FC1C472SBCT-ND - Cut Tape (CT) 10-EEU-FC1C472SBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1C472SB |
Description | CAP ALUM 4700UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1C472SB Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.329 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.74 A @ 100 kHz |
Part Status Active | Impedance 20 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1C472 | Panasonic Industry | 74 | P10263-ND | €2.31000 | Similar |
| EEU-FC1C472S | Panasonic Industry | 272 | P10264-ND | €2.53000 | Parametric Equivalent |
| UPA1E472MHD1TN | Nichicon | 249 | 493-4908-1-ND | €2.78000 | Upgrade |
| ELXY160ELL472ML35S | Chemi-Con | 109 | 565-1787-ND | €2.81000 | Similar |
| ELXZ160ELL472ML30S | Chemi-Con | 514 | 565-1944-ND | €2.01000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.58000 | €2.58 |
| 10 | €1.72400 | €17.24 |
| 50 | €1.36780 | €68.39 |
| 100 | €1.25560 | €125.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €1.11472 | €278.68 |
| 500 | €1.04296 | €521.48 |
| 750 | €1.00676 | €755.07 |
| 1.250 | €0.96640 | €1,208.00 |
| 1.750 | €0.94268 | €1,649.69 |
| 2.500 | €0.91976 | €2,299.40 |
| Unit Price without VAT: | €2.58000 |
|---|---|
| Unit Price with VAT: | €3.09600 |

