EEU-EE2D331 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 1.913
Unit Price: €5.12000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: €3.43000
Datasheet

Upgrade


Nichicon
In Stock: 4.115
Unit Price: €4.51000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 72
Unit Price: €4.12000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: €1.29920
Datasheet
330 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-EE2D331

DigiKey Part Number
P13639-ND
Manufacturer
Manufacturer Product Number
EEU-EE2D331
Description
CAP ALUM 330UF 20% 200V RADIAL
Customer Reference
Detailed Description
330 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
EDA/CAD Models
EEU-EE2D331 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.248 A @ 120 Hz
Ripple Current @ High Frequency
3.12 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes