EEU-EE2C470B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 1.655
Unit Price: €0.93000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.434
Unit Price: €0.94000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: €0.96000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 734
Unit Price: €0.81000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: €0.21065
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.965
Unit Price: €0.83000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: €0.93000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: €0.17844
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.593
Unit Price: €0.86000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 95
Unit Price: €0.99000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 620
Unit Price: €1.03000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 523
Unit Price: €1.09000
Datasheet
47 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-EE2C470B

DigiKey Part Number
10-EEU-EE2C470BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-EE2C470B
Description
CAP ALUM 47UF 20% 160V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-EE2C470B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
370 mA @ 120 Hz
Ripple Current @ High Frequency
1.065 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000€0.29449€588.98
Unit Price without VAT:€0.29449
Unit Price with VAT:€0.35339