Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEU-ED2E101SB | |
|---|---|
DigiKey Part Number | EEU-ED2E101SB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-ED2E101SB |
Description | CAP ALUM 100UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-ED2E101SB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 675 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.5 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-2EHG101 | Panasonic Industry | 253 | P5871-ND | €2.09000 | Similar |
| EEU-EB2E101 | Panasonic Industry | 0 | P5928-ND | €2.31000 | Similar |
| EEU-EB2E101S | Panasonic Industry | 0 | P5929-ND | €2.37000 | Similar |
| EEU-ED2E101 | Panasonic Industry | 3.489 | P13529-ND | €2.43000 | Similar |
| EEU-EE2E101 | Panasonic Industry | 433 | P13647-ND | €2.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.02156 | €510.78 |
| Unit Price without VAT: | €1.02156 |
|---|---|
| Unit Price with VAT: | €1.22587 |















