Direct
Direct
Direct
Upgrade

EET-HD2G471LJ | |
|---|---|
DigiKey Part Number | P14891-ND |
Manufacturer | |
Manufacturer Product Number | EET-HD2G471LJ |
Description | CAP ALUM 470UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EET-HD2G471LJ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.68 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.352 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43642C9477M000 | TDK | 0 | B43642C9477M000-ND | €6.31367 | Direct |
| EKMQ401VSN471MA35S | Chemi-Con | 1.702 | 565-3011-ND | €12.57000 | Direct |
| ELG477M400AT5AA | KEMET | 0 | 399-6062-ND | €4.40120 | Direct |
| 420MXK470MEFC35X30 | Rubycon | 0 | 420MXK470MEFC35X30-ND | €5.52980 | Upgrade |





