Direct
Direct
Direct
Direct
Upgrade

EET-HD2G471JJ | |
|---|---|
DigiKey Part Number | P14889-ND |
Manufacturer | |
Manufacturer Product Number | EET-HD2G471JJ |
Description | CAP ALUM 470UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EET-HD2G471JJ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.68 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.352 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400MXK470MEFC25X45 | Rubycon | 0 | 400MXK470MEFC25X45-ND | €4.32750 | Direct |
| 400VXG470MEFCSN30X50 | Rubycon | 0 | 400VXG470MEFCSN30X50-ND | €5.42180 | Direct |
| B43642A9477M000 | TDK | 0 | B43642A9477M000-ND | €6.12829 | Direct |
| LGG2G471MELA50 | Nichicon | 226 | 493-8188-ND | €9.83000 | Direct |
| 420MXK470MEFC25X50 | Rubycon | 0 | 420MXK470MEFC25X50-ND | €4.79030 | Upgrade |





