Direct
Direct
Upgrade
Upgrade
Upgrade

EET-HC2V331HF | |
|---|---|
DigiKey Part Number | P14031-ND |
Manufacturer | |
Manufacturer Product Number | EET-HC2V331HF |
Description | CAP ALUM 330UF 20% 350V SNAP TH |
Customer Reference | |
Detailed Description | 330 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 502mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.68 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 350 V | Mounting Type |
ESR (Equivalent Series Resistance) 502mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C | Base Product Number |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGN2V331MELZ45 | Nichicon | 229 | 493-8347-ND | €6.13000 | Direct |
| LQS2V331MELZ45 | Nichicon | 243 | 493-7769-ND | €6.49000 | Direct |
| 400MXK330MEFC22X45 | Rubycon | 0 | 400MXK330MEFC22X45-ND | €3.48240 | Upgrade |
| EKMW401VSN331MP45S | Chemi-Con | 341 | 565-EKMW401VSN331MP45S-ND | €9.72000 | Upgrade |
| LGL2G331MELZ45 | Nichicon | 184 | 493-7527-ND | €9.09000 | Upgrade |






