EET-HC2S471DA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 0
Unit Price: €7.25910
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: €5.39600
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: €5.12120
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: €4.05700
Datasheet

Upgrade


Rubycon
In Stock: 30.895
Unit Price: €10.29000
Datasheet

Upgrade


Chemi-Con
In Stock: 920
Unit Price: €15.50000
Datasheet

Upgrade


Chemi-Con
In Stock: 399
Unit Price: €15.47000
Datasheet

Upgrade


Chemi-Con
In Stock: 156
Unit Price: €17.52000
Datasheet

Upgrade


Nichicon
In Stock: 3.669
Unit Price: €11.22000
Datasheet

Upgrade


Nichicon
In Stock: 78
Unit Price: €14.78000
Datasheet

Upgrade


Nichicon
In Stock: 148
Unit Price: €9.19000
Datasheet

Upgrade


Nichicon
In Stock: 123
Unit Price: €10.79000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 291
Unit Price: €9.39000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: €7.21174
Datasheet
470 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 388mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EET-HC2S471DA

DigiKey Part Number
P13264-ND
Manufacturer
Manufacturer Product Number
EET-HC2S471DA
Description
CAP ALUM 470UF 20% 420V SNAP TH
Customer Reference
Detailed Description
470 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 388mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EET-HC2S471DA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
388mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.71 A @ 120 Hz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 228 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

228In Stock
Ships from WEC