EET-HC2C102DA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: €2.63376
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: €3.30900
Datasheet

Parametric Equivalent


Nichicon
In Stock: 97
Unit Price: €5.24000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 108
Unit Price: €4.83000
Datasheet
1000 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 216mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EET-HC2C102DA

DigiKey Part Number
P11698-ND
Manufacturer
Manufacturer Product Number
EET-HC2C102DA
Description
CAP ALUM 1000UF 20% 160V SNAP TH
Customer Reference
Detailed Description
1000 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 216mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EET-HC2C102DA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
216mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.2 A @ 120 Hz
Ripple Current @ High Frequency
3.08 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes