220 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-ZT1V221UV

DigiKey Part Number
10-EEH-ZT1V221UVTR-ND - Tape & Reel (TR)
10-EEH-ZT1V221UVCT-ND - Cut Tape (CT)
10-EEH-ZT1V221UVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZT1V221UV
Description
CAP ALUMHYB 220UF 20% 35V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
220 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Panasonic Industry
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
270 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
1.8 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
220 µF
Height - Seated (Max)
0.425" (10.80mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
35 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
22mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.72000€2.72
10€1.82400€18.24
50€1.45060€72.53
100€1.33290€133.29
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€1.10972€554.86
1.000€1.04721€1,047.21
1.500€1.01569€1,523.54
2.500€0.98055€2,451.38
3.500€0.95991€3,359.68
5.000€0.93998€4,699.90
Manufacturers Standard Package
Unit Price without VAT:€2.72000
Unit Price with VAT:€3.26400