
EEH-ZT1J470V | |
|---|---|
DigiKey Part Number | 10-EEH-ZT1J470VTR-ND - Tape & Reel (TR) 10-EEH-ZT1J470VCT-ND - Cut Tape (CT) 10-EEH-ZT1J470VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZT1J470V |
Description | CAP ALUM HYBRID 47UF 20% 63V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 32mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZT1J470V Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 360 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2.4 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 47 µF | Height - Seated (Max) 0.425" (10.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 32mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.24000 | €2.24 |
| 10 | €1.48600 | €14.86 |
| 50 | €1.17220 | €58.61 |
| 100 | €1.07300 | €107.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.88606 | €443.03 |
| 1.000 | €0.83342 | €833.42 |
| 1.500 | €0.80687 | €1,210.31 |
| 2.500 | €0.77728 | €1,943.20 |
| 3.500 | €0.75989 | €2,659.61 |
| 5.000 | €0.74309 | €3,715.45 |
| Unit Price without VAT: | €2.24000 |
|---|---|
| Unit Price with VAT: | €2.68800 |


