33 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 32mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-ZT1J330P

DigiKey Part Number
10-EEH-ZT1J330PTR-ND - Tape & Reel (TR)
10-EEH-ZT1J330PCT-ND - Cut Tape (CT)
10-EEH-ZT1J330PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZT1J330P
Description
CAP ALUM HYBRID 33UF 20% 63V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
33 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 32mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZT1J330P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Panasonic Industry
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
240 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
2.4 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
33 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
63 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
32mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 898
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.95000€1.95
10€1.28000€12.80
50€1.00380€50.19
100€0.91640€91.64
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.75214€376.07
1.000€0.70574€705.74
1.500€0.68232€1,023.48
2.500€0.65623€1,640.58
3.500€0.64089€2,243.11
5.000€0.62608€3,130.40
Manufacturers Standard Package
Unit Price without VAT:€1.95000
Unit Price with VAT:€2.34000