
EEH-ZT1E331P | |
|---|---|
DigiKey Part Number | 10-EEH-ZT1E331PTR-ND - Tape & Reel (TR) 10-EEH-ZT1E331PCT-ND - Cut Tape (CT) 10-EEH-ZT1E331PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZT1E331P |
Description | CAP ALUMHYB 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZT1E331P Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 525 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.5 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 330 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 16mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.12000 | €2.12 |
| 10 | €1.40700 | €14.07 |
| 50 | €1.10800 | €55.40 |
| 100 | €1.01320 | €101.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.83480 | €417.40 |
| 1.000 | €0.78452 | €784.52 |
| 1.500 | €0.75915 | €1,138.72 |
| 2.500 | €0.73088 | €1,827.20 |
| 3.500 | €0.71426 | €2,499.91 |
| 5.000 | €0.69822 | €3,491.10 |
| Unit Price without VAT: | €2.12000 |
|---|---|
| Unit Price with VAT: | €2.54400 |

