EEH-AZF1V101 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panasonic Industry
In Stock: 1.867
Unit Price: €1.55000
Datasheet
100 µF 35 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 1000 Hrs @ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-AZF1V101

DigiKey Part Number
P123932-ND
Manufacturer
Manufacturer Product Number
EEH-AZF1V101
Description
CAP ALUM HYBRID 100UF 20% 35V TH
Customer Reference
Detailed Description
100 µF 35 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 1000 Hrs @ 150°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-AZF1V101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Manufacturer
Panasonic Industry
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Bulk
Ripple Current @ Low Frequency
115.5 mA @ 100 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
770 mA @ 100 kHz
Type
Hybrid
Lead Spacing
0.138" (3.50mm)
Capacitance
100 µF
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
35 V
Mounting Type
Through Hole
ESR (Equivalent Series Resistance)
30mOhm
Package / Case
Radial, Can
Lifetime @ Temp.
1000 Hrs @ 150°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEH-AZF1V101BPanasonic Industry1.86710-EEH-AZF1V101BCT-ND€1.55000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types