MFR Recommended
Parametric Equivalent

EEH-AZF1J560 | |
|---|---|
DigiKey Part Number | P123937-ND |
Manufacturer | |
Manufacturer Product Number | EEH-AZF1J560 |
Description | CAP ALUM HYBRID 56UF 20% 63V TH |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 1000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-AZF1J560 Models |
Category | Operating Temperature -55°C ~ 150°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Bulk | Ripple Current @ Low Frequency 126 mA @ 100 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 840 mA @ 100 kHz |
Type Hybrid | Lead Spacing 0.197" (5.00mm) |
Capacitance 56 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 63 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 150°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEH-AZF1J560B | Panasonic Industry | 1.069 | 10-EEH-AZF1J560BCT-ND | €1.84000 | MFR Recommended |
| 63PZL56M10X9 | Rubycon | 4.975 | 1189-63PZL56M10X9-ND | €2.07000 | Parametric Equivalent |



