
EEH-AZF1E271B | |
|---|---|
DigiKey Part Number | 10-EEH-AZF1E271BCT-ND - Cut Tape (CT) 10-EEH-AZF1E271BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEH-AZF1E271B |
Description | CAP ALUM HYBRID 270UF 20% 25V TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 270 µF 25 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 1000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-AZF1E271B Models |
Category | Operating Temperature -55°C ~ 150°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 150 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1 A @ 100 kHz |
Type Hybrid | Lead Spacing 0.197" (5.00mm) |
Capacitance 270 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 150°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.84000 | €1.84 |
| 10 | €1.20900 | €12.09 |
| 50 | €0.94540 | €47.27 |
| 100 | €0.86220 | €86.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.70598 | €352.99 |
| 1.000 | €0.66177 | €661.77 |
| 1.500 | €0.63948 | €959.22 |
| 2.500 | €0.61462 | €1,536.55 |
| 3.500 | €0.60002 | €2,100.07 |
| 5.000 | €0.58591 | €2,929.55 |
| Unit Price without VAT: | €1.84000 |
|---|---|
| Unit Price with VAT: | €2.20800 |

