Parametric Equivalent


EEF-SX0G820R | |
|---|---|
DigiKey Part Number | PCE3980TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEF-SX0G820R |
Description | CAP ALUM POLY 82UF 20% 4V SMD |
Customer Reference | |
Detailed Description | 82 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-SX0G820R Models |
Category | ESR (Equivalent Series Resistance) 9mOhm |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Not For New Designs | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.079" (2.00mm) |
Capacitance 82 µF | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case 2917 (7343 Metric) |
Voltage - Rated 4 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEF-SX0G820ER | Panasonic Industry | 1.103 | PCE4485CT-ND | €1.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | €0.52391 | €1,833.68 |
| Unit Price without VAT: | €0.52391 |
|---|---|
| Unit Price with VAT: | €0.62869 |


