220 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 6mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 6mOhm 2000 Hrs @ 105°C

EEF-SS0D221R

DigiKey Part Number
PCE5047TR-ND - Tape & Reel (TR)
PCE5047CT-ND - Cut Tape (CT)
PCE5047DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEF-SS0D221R
Description
CAP ALUM POLY 220UF 20% 2V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
220 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 6mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEF-SS0D221R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
2 V
ESR (Equivalent Series Resistance)
6mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
7.5 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.047" (1.20mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.887
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.84000€1.84
10€1.20500€12.05
50€0.94260€47.13
100€0.85960€85.96
500€0.71686€358.43
1.000€0.67193€671.93
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500€0.59800€2,093.00
7.000€0.57183€4,002.81
10.500€0.55864€5,865.72
Manufacturers Standard Package
Unit Price without VAT:€1.84000
Unit Price with VAT:€2.20800