EEF-SE0D471R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 7.496
Unit Price: €1.70000
Datasheet

Direct


Panasonic Industry
In Stock: 64.900
Unit Price: €2.37000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: €1.64000
Datasheet

Similar


Panasonic Industry
In Stock: 34.240
Unit Price: €1.87000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: €1.70000
Datasheet

Similar


Panasonic Industry
In Stock: 9.967
Unit Price: €1.73000
Datasheet

Similar


Panasonic Industry
In Stock: 3.600
Unit Price: €1.68000
Datasheet

Similar


Panasonic Industry
In Stock: 16.074
Unit Price: €1.80000
Datasheet

Similar


Panasonic Industry
In Stock: 1.972
Unit Price: €1.75000
Datasheet
470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 5mOhm 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 5mOhm 1000 Hrs @ 105°C

EEF-SE0D471R

DigiKey Part Number
PCE3546TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEF-SE0D471R
Description
CAP ALUM POLY 470UF 20% 2V SMD
Customer Reference
Detailed Description
470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 5mOhm 1000 Hrs @ 105°C
EDA/CAD Models
EEF-SE0D471R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Polymer
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
2 V
ESR (Equivalent Series Resistance)
5mOhm
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Ratings
-
Applications
General Purpose
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.165" (4.20mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 34.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

34.000In Stock
Ships from WEC