
EEF-KX0G181RF | |
|---|---|
DigiKey Part Number | 10-EEF-KX0G181RFTR-ND - Tape & Reel (TR) 10-EEF-KX0G181RFCT-ND - Cut Tape (CT) 10-EEF-KX0G181RFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-KX0G181RF |
Description | CAP ALUM POLY 180UF 20% 4V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 180 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 5500 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 5500 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 5.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.64000 | €2.64 |
| 10 | €1.76600 | €17.66 |
| 50 | €1.40200 | €70.10 |
| 100 | €1.28710 | €128.71 |
| 500 | €1.08970 | €544.85 |
| 1.000 | €1.02759 | €1,027.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | €0.92359 | €3,232.57 |
| 7.000 | €0.88743 | €6,212.01 |
| Unit Price without VAT: | €2.64000 |
|---|---|
| Unit Price with VAT: | €3.16800 |

