
EEF-JX0G181RF | |
|---|---|
DigiKey Part Number | 10-EEF-JX0G181RFTR-ND - Tape & Reel (TR) 10-EEF-JX0G181RFCT-ND - Cut Tape (CT) 10-EEF-JX0G181RFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-JX0G181RF |
Description | CAP ALUM POLY 180UF 20% 4V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 180 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 3000 Hrs @ 125°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 5.1 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.079" (2.00mm) |
Capacitance 180 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 4 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 15mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.42000 | €2.42 |
| 10 | €1.61600 | €16.16 |
| 50 | €1.27860 | €63.93 |
| 100 | €1.17230 | €117.23 |
| 500 | €0.98944 | €494.72 |
| 1.000 | €0.93191 | €931.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | €0.83593 | €2,925.75 |
| 7.000 | €0.80243 | €5,617.01 |
| 10.500 | €0.79476 | €8,344.98 |
| Unit Price without VAT: | €2.42000 |
|---|---|
| Unit Price with VAT: | €2.90400 |

