
EEE-TK1J221AQ | |
|---|---|
DigiKey Part Number | PCE4905TR-ND - Tape & Reel (TR) PCE4905CT-ND - Cut Tape (CT) PCE4905DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TK1J221AQ |
Description | CAP ALUM 220UF 20% 63V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TK1J221AQ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 262.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 350 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.531" (13.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.531" L x 0.531" W (13.50mm x 13.50mm) |
Voltage - Rated 63 V | Mounting Type |
ESR (Equivalent Series Resistance) 260mOhm @ 100kHz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 125°C | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.83000 | €1.83 |
| 10 | €1.20200 | €12.02 |
| 50 | €0.93980 | €46.99 |
| 100 | €0.85700 | €85.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €0.77370 | €154.74 |
| 400 | €0.71753 | €287.01 |
| 600 | €0.68917 | €413.50 |
| 1.000 | €0.65755 | €657.55 |
| 1.400 | €0.63896 | €894.54 |
| 2.000 | €0.62102 | €1,242.04 |
| Unit Price without VAT: | €1.83000 |
|---|---|
| Unit Price with VAT: | €2.19600 |

