Direct
Similar
Similar
Similar
Similar
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar

EEE-TK1C221UP | |
|---|---|
DigiKey Part Number | PCE3728TR-ND - Tape & Reel (TR) PCE3728CT-ND - Cut Tape (CT) PCE3728DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TK1C221UP |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TK1C221UP Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 195 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 197 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 16 V | Mounting Type |
ESR (Equivalent Series Resistance) 300mOhm @ 100kHz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 3000 Hrs @ 125°C | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-TC1C221P | Panasonic Industry | 845 | PCE5127CT-ND | €1.01000 | Direct |
| EEE-TG1C221P | Panasonic Industry | 344 | PCE4049CT-ND | €1.16000 | Similar |
| EEE-TG1C221UP | Panasonic Industry | 644 | PCE4050CT-ND | €1.03000 | Similar |
| EEE-TK1C221P | Panasonic Industry | 960 | PCE3729CT-ND | €1.38000 | Similar |
| EEE-TP1C221AP | Panasonic Industry | 5.006 | PCE4926CT-ND | €1.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.20000 | €1.20 |
| 10 | €0.77100 | €7.71 |
| 50 | €0.59200 | €29.60 |
| 100 | €0.53550 | €53.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.43026 | €215.13 |
| 1.000 | €0.40018 | €400.18 |
| 1.500 | €0.38501 | €577.51 |
| 2.500 | €0.36809 | €920.22 |
| 3.500 | €0.35815 | €1,253.53 |
| 5.000 | €0.34855 | €1,742.75 |
| Unit Price without VAT: | €1.20000 |
|---|---|
| Unit Price with VAT: | €1.44000 |











