EEE-TK1A332AM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 299
Unit Price: €2.74000
Datasheet

Similar


Panasonic Industry
In Stock: 125
Unit Price: €2.63000
Datasheet

Similar


Panasonic Industry
In Stock: 250
Unit Price: €2.52000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: €2.77000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €2.61144
Datasheet
3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 75mOhm @ 100kHz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-TK1A332AM

DigiKey Part Number
PCE4874TR-ND - Tape & Reel (TR)
PCE4874CT-ND - Cut Tape (CT)
PCE4874DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-TK1A332AM
Description
CAP ALUM 3300UF 20% 10V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 75mOhm @ 100kHz 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-TK1A332AM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
75mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
975 mA @ 120 Hz
Ripple Current @ High Frequency
1.3 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
0.748" L x 0.748" W (19.00mm x 19.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.44000€2.44
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125€1.30000€162.50
Manufacturers Standard Package
Unit Price without VAT:€2.44000
Unit Price with VAT:€2.92800