
EEE-TK1A222AM | |
|---|---|
DigiKey Part Number | PCE4872TR-ND - Tape & Reel (TR) PCE4872CT-ND - Cut Tape (CT) PCE4872DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TK1A222AM |
Description | CAP ALUM 2200UF 20% 10V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TK1A222AM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 825 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.60000 | €2.60 |
| 10 | €1.73800 | €17.38 |
| 50 | €1.37980 | €68.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | €1.21200 | €151.50 |
| 250 | €1.12504 | €281.26 |
| 375 | €1.08112 | €405.42 |
| 625 | €1.03218 | €645.11 |
| 875 | €1.00341 | €877.98 |
| 1.250 | €0.97562 | €1,219.53 |
| Unit Price without VAT: | €2.60000 |
|---|---|
| Unit Price with VAT: | €3.12000 |

