Similar
Parametric Equivalent
Parametric Equivalent
Direct

EEE-TG1K330P | |
|---|---|
DigiKey Part Number | PCE4102TR-ND - Tape & Reel (TR) PCE4102CT-ND - Cut Tape (CT) PCE4102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TG1K330P |
Description | CAP ALUM 33UF 20% 80V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1Ohm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TG1K330P Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 58.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 90 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 1Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-TG1K330UP | Panasonic Industry | 753 | PCE4103CT-ND | €1.03000 | Similar |
| EEE-TG2A330P | Panasonic Industry | 1.785 | PCE4126CT-ND | €1.16000 | Parametric Equivalent |
| EEV-TG1K330P | Panasonic Industry | 5 | PCE3675CT-ND | €0.36000 | Parametric Equivalent |
| MAL214699703E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 4719PHTR-ND | €0.91028 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.16000 | €1.16 |
| 10 | €0.74100 | €7.41 |
| 50 | €0.56860 | €28.43 |
| 100 | €0.51390 | €51.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.41224 | €206.12 |
| 1.000 | €0.38316 | €383.16 |
| 1.500 | €0.36849 | €552.74 |
| 2.500 | €0.35213 | €880.33 |
| 3.500 | €0.34251 | €1,198.78 |
| 5.000 | €0.33322 | €1,666.10 |
| Unit Price without VAT: | €1.16000 |
|---|---|
| Unit Price with VAT: | €1.39200 |




