EEE-TG1H471M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 336
Unit Price: €2.60000
Datasheet

Direct


Panasonic Industry
In Stock: 1.408
Unit Price: €2.60000
Datasheet

Direct


Panasonic Industry
In Stock: 436
Unit Price: €2.42000
Datasheet

Upgrade


Panasonic Industry
In Stock: 276
Unit Price: €2.70000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: €3.22000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 1.162
Unit Price: €4.10000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 297
Unit Price: €4.10000
Datasheet
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-TG1H471M

DigiKey Part Number
PCE4081TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEE-TG1H471M
Description
CAP ALUM 470UF 20% 50V SMD
Customer Reference
Detailed Description
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 2000 Hrs @ 125°C
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
585 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
0.669" L x 0.669" W (17.00mm x 17.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes