
EEE-TG1H100P | |
|---|---|
DigiKey Part Number | PCE4071TR-ND - Tape & Reel (TR) PCE4071CT-ND - Cut Tape (CT) PCE4071DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TG1H100P |
Description | CAP ALUM 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.6Ohm @ 100kHz 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TG1H100P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 1.6Ohm @ 100kHz | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 52 mA @ 120 Hz | |
Ripple Current @ High Frequency | 80 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.85000 | €0.85 |
| 10 | €0.54100 | €5.41 |
| 50 | €0.40940 | €20.47 |
| 100 | €0.36800 | €36.80 |
| 500 | €0.29664 | €148.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.26910 | €269.10 |
| 2.000 | €0.25074 | €501.48 |
| 3.000 | €0.24147 | €724.41 |
| 5.000 | €0.23114 | €1,155.70 |
| 7.000 | €0.22507 | €1,575.49 |
| 10.000 | €0.21921 | €2,192.10 |
| Unit Price without VAT: | €0.85000 |
|---|---|
| Unit Price with VAT: | €1.02000 |

