


EEE-HP1C100R | |
|---|---|
DigiKey Part Number | P19740TR-ND - Tape & Reel (TR) P19740CT-ND - Cut Tape (CT) P19740DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HP1C100R |
Description | CAP ALUM 10UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HP1C100R Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 25 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 42.5 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Bi-Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.51000 | €0.51 |
| 10 | €0.31800 | €3.18 |
| 50 | €0.23620 | €11.81 |
| 100 | €0.21030 | €21.03 |
| 500 | €0.16564 | €82.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.14877 | €148.77 |
| 2.000 | €0.13728 | €274.56 |
| 3.000 | €0.13147 | €394.41 |
| 5.000 | €0.12500 | €625.00 |
| 7.000 | €0.12120 | €848.40 |
| 10.000 | €0.11752 | €1,175.20 |
| Unit Price without VAT: | €0.51000 |
|---|---|
| Unit Price with VAT: | €0.61200 |

