
EEE-HD1V152AM | |
|---|---|
DigiKey Part Number | PCE5251TR-ND - Tape & Reel (TR) PCE5251CT-ND - Cut Tape (CT) PCE5251DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HD1V152AM |
Description | CAP ALUM 1500UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HD1V152AM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.2 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.20000 | €2.20 |
| 10 | €1.45700 | €14.57 |
| 50 | €1.14780 | €57.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | €1.00376 | €125.47 |
| 250 | €0.92860 | €232.15 |
| 375 | €0.89064 | €333.99 |
| 625 | €0.84837 | €530.23 |
| 875 | €0.82351 | €720.57 |
| 1.250 | €0.79950 | €999.38 |
| Unit Price without VAT: | €2.20000 |
|---|---|
| Unit Price with VAT: | €2.64000 |

