
EEE-HD0J682AM | |
|---|---|
DigiKey Part Number | PCE5239TR-ND - Tape & Reel (TR) PCE5239CT-ND - Cut Tape (CT) PCE5239DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HD0J682AM |
Description | CAP ALUM 6800UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HD0J682AM Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.28 A @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.51 A @ 100 kHz |
Part Status Active | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.18000 | €2.18 |
| 10 | €1.43900 | €14.39 |
| 50 | €1.13360 | €56.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | €0.99128 | €123.91 |
| 250 | €0.91704 | €229.26 |
| 375 | €0.87957 | €329.84 |
| 625 | €0.83782 | €523.64 |
| 875 | €0.81327 | €711.61 |
| 1.250 | €0.78956 | €986.95 |
| Unit Price without VAT: | €2.18000 |
|---|---|
| Unit Price with VAT: | €2.61600 |

