
EEE-HBJ471UAP | |
|---|---|
DigiKey Part Number | PCE4806TR-ND - Tape & Reel (TR) PCE4806CT-ND - Cut Tape (CT) PCE4806DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HBJ471UAP |
Description | CAP ALUM 470UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HBJ471UAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 230 mA @ 120 Hz | |
Ripple Current @ High Frequency | 391 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.97000 | €0.97 |
| 10 | €0.61600 | €6.16 |
| 50 | €0.46900 | €23.45 |
| 100 | €0.42260 | €42.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.33624 | €168.12 |
| 1.000 | €0.31148 | €311.48 |
| 1.500 | €0.29899 | €448.48 |
| 2.500 | €0.28505 | €712.63 |
| 3.500 | €0.27686 | €969.01 |
| 5.000 | €0.26895 | €1,344.75 |
| Unit Price without VAT: | €0.97000 |
|---|---|
| Unit Price with VAT: | €1.16400 |

