
EEE-HB0J330R | |
|---|---|
DigiKey Part Number | PCE4134TR-ND - Tape & Reel (TR) PCE4134CT-ND - Cut Tape (CT) PCE4134DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HB0J330R |
Description | CAP ALUM 33UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HB0J330R Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 29 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 49.3 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.228" (5.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.18200 | €1.82 |
| 50 | €0.13300 | €6.65 |
| 100 | €0.11750 | €11.75 |
| 500 | €0.09044 | €45.22 |
| 1.000 | €0.08189 | €81.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.07340 | €146.80 |
| 4.000 | €0.06758 | €270.32 |
| 6.000 | €0.06464 | €387.84 |
| 10.000 | €0.06136 | €613.60 |
| 14.000 | €0.05944 | €832.16 |
| 20.000 | €0.05758 | €1,151.60 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.36000 |

