
EEE-HAJ331XAP | |
|---|---|
DigiKey Part Number | PCE4722TR-ND - Tape & Reel (TR) PCE4722CT-ND - Cut Tape (CT) PCE4722DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HAJ331XAP |
Description | CAP ALUM 330UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HAJ331XAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 105 mA @ 120 Hz | |
Ripple Current @ High Frequency | 178.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.51000 | €0.51 |
| 10 | €0.32000 | €3.20 |
| 50 | €0.23760 | €11.88 |
| 100 | €0.21160 | €21.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | €0.15172 | €136.55 |
| 1.800 | €0.13984 | €251.71 |
| 2.700 | €0.13384 | €361.37 |
| 4.500 | €0.12714 | €572.13 |
| 6.300 | €0.12321 | €776.22 |
| 9.000 | €0.11941 | €1,074.69 |
| Unit Price without VAT: | €0.51000 |
|---|---|
| Unit Price with VAT: | €0.61200 |

